LTC695CSW-3.3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 21
Unit Price: $138.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: $109.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $65.62081
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC695CSW-3.3

DigiKey Part Number
LTC695CSW-3.3-ND
Manufacturer
Manufacturer Product Number
LTC695CSW-3.3
Description
IC MPU SUPRVSRY CIRC 3.3V 16SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC695CSW-3.3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types