Supervisor Open Drain or Open Collector 1 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 16-PDIP
Introducing Power by Linear

LTC695CN-3.3#PBF

DigiKey Part Number
LTC695CN-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC695CN-3.3#PBF
Description
IC SUPERVISOR 1 CHANNEL 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC695CN-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
50$85.97720$4,298.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.