
LTC6930MPMS8-8.19#PBF | |
---|---|
DigiKey Part Number | 505-LTC6930MPMS8-8.19#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6930MPMS8-8.19#PBF |
Description | IC OSC SILICON 8.192MHZ 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 8.192MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930MPMS8-8.19#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 8.192MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 880 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $62.89240 | $3,144.62 |