
LTC6930IMS8-4.19#PBF | |
|---|---|
DigiKey Part Number | LTC6930IMS8-4.19#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6930IMS8-4.19#PBF |
Description | IC OSC SILICON 4.194MHZ 8-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 4.194304MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930IMS8-4.19#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 4.194304MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 490 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.13000 | $39.13 |
| 10 | $33.97100 | $339.71 |
| 25 | $32.12960 | $803.24 |
| 50 | $30.80100 | $1,540.05 |
| 100 | $29.52830 | $2,952.83 |
| 250 | $27.92712 | $6,981.78 |
| 500 | $26.77512 | $13,387.56 |
| 1,000 | $25.67172 | $25,671.72 |
| 2,500 | $24.28427 | $60,710.67 |

