
LTC6930IDCB-7.37#TRMPBF | |
---|---|
DigiKey Part Number | LTC6930IDCB-7.37#TRMPBFTR-ND - Tape & Reel (TR) LTC6930IDCB-7.37#TRMPBFCT-ND - Cut Tape (CT) LTC6930IDCB-7.37#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6930IDCB-7.37#TRMPBF |
Description | IC OSC SILICON 7.3728MHZ 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 7.3728MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930IDCB-7.37#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 7.3728MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 853 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.08000 | $34.08 |
10 | $29.59200 | $295.92 |
25 | $27.98320 | $699.58 |
50 | $26.82700 | $1,341.35 |
100 | $25.71770 | $2,571.77 |
250 | $24.87440 | $6,218.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $23.31974 | $11,659.87 |
1,000 | $22.35822 | $22,358.22 |
1,500 | $21.81487 | $32,722.31 |
2,500 | $21.14960 | $52,874.00 |
3,500 | $20.72283 | $72,529.90 |