
LTC6930IDCB-4.19#PBF | |
---|---|
DigiKey Part Number | LTC6930IDCB-4.19#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6930IDCB-4.19#PBF |
Description | IC OSC SILICON 4.194304MHZ 8-DFN |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 4.194304MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930IDCB-4.19#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 4.194304MHz | |
Current - Supply | 490 µA | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |