
LTC6930HDCB-4.19#TRMPBF | |
---|---|
DigiKey Part Number | LTC6930HDCB-4.19#TRMPBFTR-ND - Tape & Reel (TR) LTC6930HDCB-4.19#TRMPBFCT-ND - Cut Tape (CT) LTC6930HDCB-4.19#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6930HDCB-4.19#TRMPBF |
Description | IC OSC SILICON 4.194304MHZ 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 4.194304MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930HDCB-4.19#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 4.194304MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 490 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.82000 | $39.82 |
10 | $34.58500 | $345.85 |
25 | $32.70920 | $817.73 |
50 | $31.35620 | $1,567.81 |
100 | $30.06050 | $3,006.05 |
250 | $29.64828 | $7,412.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $27.25806 | $13,629.03 |
1,000 | $26.13487 | $26,134.87 |
1,500 | $25.50003 | $38,250.04 |
2,500 | $24.72280 | $61,807.00 |