8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6930CMS8-8.00#TRPBF

DigiKey Part Number
LTC6930CMS8-8.00#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6930CMS8-8.00#TRPBF
Description
IC OSC SILICON 8MHZ 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 8MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6930CMS8-8.00#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
8MHz
Voltage - Supply
1.7V ~ 5.5V
Current - Supply
926 µA
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$17.69356$44,233.90
Manufacturers Standard Package