
LTC6930CMS8-7.37#PBF | |
---|---|
DigiKey Part Number | 505-LTC6930CMS8-7.37#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6930CMS8-7.37#PBF |
Description | IC OSC SILICON 7.3728MHZ 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 7.3728MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930CMS8-7.37#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 7.3728MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 853 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $20.17717 | $6,053.15 |