8 DFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6930CDCB-8.00#TRMPBF

DigiKey Part Number
LTC6930CDCB-8.00#TRMPBFTR-ND - Tape & Reel (TR)
LTC6930CDCB-8.00#TRMPBFCT-ND - Cut Tape (CT)
LTC6930CDCB-8.00#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6930CDCB-8.00#TRMPBF
Description
IC OSC SILICON 8MHZ 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 8MHz 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6930CDCB-8.00#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
8MHz
Voltage - Supply
1.7V ~ 5.5V
Current - Supply
926 µA
Operating Temperature
0°C ~ 70°C
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.23000$29.23
10$25.43800$254.38
25$24.05480$601.37
50$23.05980$1,152.99
100$22.10650$2,210.65
250$20.98008$5,245.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$20.04452$10,022.26
1,000$19.21776$19,217.76
1,500$18.75042$28,125.63
2,500$18.17820$45,445.50
3,500$17.81114$62,338.99
Manufacturers Standard Package