
LTC6930CDCB-8.00#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6930CDCB-8.00#TRMPBFTR-ND - Tape & Reel (TR) LTC6930CDCB-8.00#TRMPBFCT-ND - Cut Tape (CT) LTC6930CDCB-8.00#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6930CDCB-8.00#TRMPBF |
Description | IC OSC SILICON 8MHZ 8-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 8MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930CDCB-8.00#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 8MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 926 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.53000 | $34.53 |
| 10 | $29.98400 | $299.84 |
| 25 | $28.35440 | $708.86 |
| 50 | $27.18200 | $1,359.10 |
| 100 | $26.05890 | $2,605.89 |
| 250 | $24.64508 | $6,161.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.62826 | $11,814.13 |
| 1,000 | $22.65410 | $22,654.10 |
| 1,500 | $22.10350 | $33,155.25 |
| 2,500 | $21.42914 | $53,572.85 |
| 3,500 | $20.99679 | $73,488.76 |

