LTC692IS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 179
Unit Price: $45.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,239
Unit Price: $45.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3
Unit Price: $135.82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $83.38114
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 92
Unit Price: $177.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,405
Unit Price: $177.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: $110.09000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Introducing Power by Linear

LTC692IS8#TRPBF

DigiKey Part Number
LTC692IS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC692IS8#TRPBF
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC692IS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$72.55158$181,378.95
Manufacturers Standard Package