
LTC6915CDE#PBF | |
---|---|
DigiKey Part Number | LTC6915CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6915CDE#PBF |
Description | IC INST AMP 1 CIRCUIT 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6915CDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1.73mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.99000 | $74.99 |
10 | $50.59400 | $505.94 |
91 | $37.47736 | $3,410.44 |
182 | $34.66940 | $6,309.83 |
273 | $33.24370 | $9,075.53 |
546 | $33.23678 | $18,147.28 |