
LTC4002EDD-4.2#PBF | |
|---|---|
DigiKey Part Number | LTC4002EDD-4.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4002EDD-4.2#PBF |
Description | IC BATT CHG LI-ION 1CELL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4002EDD-4.2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 22V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.63000 | $57.63 |
| 10 | $44.44500 | $444.45 |
| 25 | $41.14360 | $1,028.59 |
| 121 | $37.11496 | $4,490.91 |
| 363 | $35.19504 | $12,775.80 |
| 605 | $34.48532 | $20,863.62 |
| 1,089 | $33.78508 | $36,791.95 |

