
LTC6910-3CTS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC6910-3CTS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6910-3CTS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC6910-3CTS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6910-3CTS8#TRPBF |
Description | IC OPAMP PGA 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6910-3CTS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 11 MHz | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.63000 | $41.63 |
10 | $27.13700 | $271.37 |
25 | $23.35880 | $583.97 |
100 | $19.08560 | $1,908.56 |
250 | $16.98756 | $4,246.89 |
500 | $15.69664 | $7,848.32 |
1,000 | $14.88244 | $14,882.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.88244 | $37,206.10 |