TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6910-3CTS8#TRMPBF

DigiKey Part Number
LTC6910-3CTS8#TRMPBFTR-ND - Tape & Reel (TR)
LTC6910-3CTS8#TRMPBFCT-ND - Cut Tape (CT)
LTC6910-3CTS8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6910-3CTS8#TRMPBF
Description
IC OPAMP PGA 1 CIRCUIT TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC6910-3CTS8#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
16V/µs
Gain Bandwidth Product
11 MHz
Voltage - Input Offset
1.5 mV
Current - Supply
3.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,211
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.63000$41.63
10$27.13700$271.37
25$23.35880$583.97
100$19.08560$1,908.56
250$16.98756$4,246.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.88244$7,441.22
Manufacturers Standard Package