
LTC6910-2ITS8#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC6910-2ITS8#TRPBFTR-ND - Tape & Reel (TR) 161-LTC6910-2ITS8#TRPBFCT-ND - Cut Tape (CT) 161-LTC6910-2ITS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6910-2ITS8#TRPBF |
Description | IC OPAMP PGA 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6910-2ITS8#TRPBF Models |
Category | Current - Supply 3.5mA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Slew Rate 16V/µs | Supplier Device Package TSOT-23-8 |
Gain Bandwidth Product 13 MHz | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.59000 | $42.59 |
| 10 | $32.45000 | $324.50 |
| 25 | $29.91320 | $747.83 |
| 100 | $27.12930 | $2,712.93 |
| 250 | $25.91252 | $6,478.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $23.64747 | $59,118.67 |


