
LTC6910-2ITS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6910-2ITS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6910-2ITS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6910-2ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6910-2ITS8#TRMPBF |
Description | IC OPAMP PGA 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6910-2ITS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 13 MHz | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.35000 | $41.35 |
| 10 | $31.50500 | $315.05 |
| 25 | $29.04160 | $726.04 |
| 100 | $26.33920 | $2,633.92 |
| 250 | $25.91252 | $6,478.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.00126 | $12,500.63 |
| 1,000 | $24.34271 | $24,342.71 |
| 1,500 | $24.01275 | $36,019.12 |
| 2,500 | $23.64747 | $59,118.67 |
| 3,500 | $23.43391 | $82,018.68 |


