


LT6660KCDC-5#TRMPBF | |
|---|---|
DigiKey Part Number | LT6660KCDC-5#TRMPBFTR-ND - Tape & Reel (TR) LT6660KCDC-5#TRMPBFCT-ND - Cut Tape (CT) LT6660KCDC-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6660KCDC-5#TRMPBF |
Description | IC VREF SERIES 0.5% 3DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.5% 20 mA 3-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6660KCDC-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 4ppmp-p | |
Noise - 10Hz to 10kHz | 4ppmrms | |
Voltage - Input | 7.5V ~ 30V | |
Current - Supply | 240µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-WFDFN Exposed Pad | |
Supplier Device Package | 3-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.82000 | $25.82 |
| 10 | $19.37000 | $193.70 |
| 25 | $17.75200 | $443.80 |
| 100 | $15.97360 | $1,597.36 |
| 250 | $15.34624 | $3,836.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.05226 | $7,526.13 |
| 1,000 | $14.61873 | $14,618.73 |
| 1,500 | $14.40160 | $21,602.40 |
| 2,500 | $14.16107 | $35,402.68 |
| 3,500 | $14.02045 | $49,071.58 |
| 5,000 | $13.88524 | $69,426.20 |

