


LTC6908CS6-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC6908CS6-1#TRPBFTR-ND - Tape & Reel (TR) LTC6908CS6-1#TRPBFCT-ND - Cut Tape (CT) LTC6908CS6-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908CS6-1#TRPBF |
Description | IC OSC SILICON 10MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908CS6-1#TRPBF Models |
Category | Current - Supply 1.25 mA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 50kHz ~ 10MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.08000 | $49.08 |
| 10 | $37.53900 | $375.39 |
| 25 | $34.66200 | $866.55 |
| 100 | $31.49820 | $3,149.82 |
| 250 | $29.99004 | $7,497.51 |
| 500 | $29.68620 | $14,843.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $27.54239 | $68,855.98 |



