


LTC6907IS6#TRPBF | |
|---|---|
DigiKey Part Number | LTC6907IS6#TRPBFTR-ND - Tape & Reel (TR) LTC6907IS6#TRPBFCT-ND - Cut Tape (CT) LTC6907IS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6907IS6#TRPBF |
Description | IC OSC SILICON 4MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 40kHz ~ 4MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6907IS6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 40kHz ~ 4MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 305 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.78000 | $46.78 |
| 10 | $35.75500 | $357.55 |
| 25 | $32.99800 | $824.95 |
| 100 | $29.96330 | $2,996.33 |
| 250 | $28.51676 | $7,129.19 |
| 500 | $28.17672 | $14,088.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $26.16900 | $65,422.50 |

