Oscillator, Silicon IC 40kHz ~ 4MHz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 40kHz ~ 4MHz TSOT-23-6
TSOT-23-6

LTC6907IS6#TRMPBF

DigiKey Part Number
LTC6907IS6#TRMPBFTR-ND - Tape & Reel (TR)
LTC6907IS6#TRMPBFCT-ND - Cut Tape (CT)
LTC6907IS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6907IS6#TRMPBF
Description
IC OSC SILICON 4MHZ SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 40kHz ~ 4MHz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6907IS6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
40kHz ~ 4MHz
Voltage - Supply
3V ~ 3.6V
Current - Supply
305 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,093
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.78000$46.78
10$35.75500$357.55
25$32.99800$824.95
100$29.96330$2,996.33
250$28.51676$7,129.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$27.64446$13,822.23
1,000$26.92681$26,926.81
1,500$26.56734$39,851.01
2,500$26.16900$65,422.50
Manufacturers Standard Package