


LTC6907CS6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6907CS6#TRMPBFTR-ND - Tape & Reel (TR) LTC6907CS6#TRMPBFCT-ND - Cut Tape (CT) LTC6907CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6907CS6#TRMPBF |
Description | IC OSC SILICON 4MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 40kHz ~ 4MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6907CS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 40kHz ~ 4MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 305 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.42000 | $36.42 |
| 10 | $27.64100 | $276.41 |
| 25 | $25.44400 | $636.10 |
| 100 | $23.02840 | $2,302.84 |
| 250 | $21.87644 | $5,469.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.18188 | $10,590.94 |
| 1,000 | $20.61031 | $20,610.31 |
| 1,500 | $20.32404 | $30,486.06 |
| 2,500 | $20.00692 | $50,017.30 |
| 3,500 | $19.82164 | $69,375.74 |









