Supervisor Open Drain or Open Collector 6 Channel 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 6 Channel 8-DFN (3x2)
Introducing Power by Linear

LTC2908IDDB-B1#TRMPBF

DigiKey Part Number
505-LTC2908IDDB-B1#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2908IDDB-B1#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2908IDDB-B1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2908IDDB-B1#TRMPBF
Description
IC SUPERVISOR 6 CHANNEL 8DFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 6 Channel 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2908IDDB-B1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
6
Voltage - Threshold
1.403V, 1.683V, 2.338V, 3.086V, Adj, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
160ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$81.56000$81.56
10$63.59300$635.93
25$59.10600$1,477.65
100$54.96980$5,496.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$51.92518$25,962.59
1,000$50.72485$50,724.85
1,500$50.12380$75,185.70
Manufacturers Standard Package