Oscillator, Silicon IC 100MHz TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6905IS5-100#TRPBF

DigiKey Part Number
505-LTC6905IS5-100#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6905IS5-100#TRPBFCT-ND - Cut Tape (CT)
505-LTC6905IS5-100#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6905IS5-100#TRPBF
Description
IC OSC SILICON 100MHZ SOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 100MHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC6905IS5-100#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
100MHz
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
8 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,765
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$47.52000$47.52
10$36.35500$363.55
25$33.55360$838.84
100$30.47550$3,047.55
250$29.00808$7,252.02
500$28.67988$14,339.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$26.62694$66,567.35
Manufacturers Standard Package