
LTC6905HS5-100#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6905HS5-100#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6905HS5-100#TRPBFCT-ND - Cut Tape (CT) 505-LTC6905HS5-100#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6905HS5-100#TRPBF |
Description | IC OSC SILICON 100MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 100MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905HS5-100#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 100MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.91000 | $55.91 |
| 10 | $42.99800 | $429.98 |
| 25 | $39.76920 | $994.23 |
| 100 | $36.21410 | $3,621.41 |
| 250 | $34.51976 | $8,629.94 |
| 500 | $34.34038 | $17,170.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $31.77047 | $79,426.18 |





