
LTC6905CS5-80#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6905CS5-80#TRMPBFTR-ND - Tape & Reel (TR) LTC6905CS5-80#TRMPBFCT-ND - Cut Tape (CT) LTC6905CS5-80#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6905CS5-80#TRMPBF |
Description | IC OSC SILICON 80MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 80MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905CS5-80#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 80MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 7 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.81000 | $38.81 |
| 10 | $29.47400 | $294.74 |
| 25 | $27.13760 | $678.44 |
| 100 | $24.56670 | $2,456.67 |
| 250 | $23.34116 | $5,835.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.60222 | $11,301.11 |
| 1,000 | $21.99399 | $21,993.99 |
| 1,500 | $21.68952 | $32,534.28 |
| 2,500 | $21.35209 | $53,380.22 |
| 3,500 | $21.15472 | $74,041.52 |


