
LTC6905CS5-133#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6905CS5-133#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6905CS5-133#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6905CS5-133#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6905CS5-133#TRMPBF |
Description | IC OSC SILICON 133MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 133MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905CS5-133#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 133MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.00000 | $37.00 |
| 10 | $28.07600 | $280.76 |
| 25 | $25.84520 | $646.13 |
| 100 | $23.39760 | $2,339.76 |
| 250 | $22.22964 | $5,557.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.52602 | $10,763.01 |
| 1,000 | $20.94674 | $20,946.74 |
| 1,500 | $20.65657 | $30,984.85 |
| 2,500 | $20.33519 | $50,837.97 |
| 3,500 | $20.14740 | $70,515.90 |


