
LTC6806ILW#3ZZPBF | |
|---|---|
DigiKey Part Number | 505-LTC6806ILW#3ZZPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6806ILW#3ZZPBF |
Description | IC BATT MON MULT-CHEM 36C 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6806ILW#3ZZPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 36 | |
Fault Protection | Over/Under Voltage | |
Interface | Serial | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | ||
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $570.74000 | $570.74 |
| 10 | $472.67900 | $4,726.79 |
| 25 | $448.18360 | $11,204.59 |
| 160 | $414.27419 | $66,283.87 |


