



LTC6804IG-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC6804IG-2#TRPBFTR-ND - Tape & Reel (TR) LTC6804IG-2#TRPBFCT-ND - Cut Tape (CT) LTC6804IG-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6804IG-2#TRPBF |
Description | IC BATT MON MULTI 1-12C 48SSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6804IG-2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over/Under Voltage | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $219.84000 | $219.84 |
| 10 | $177.05000 | $1,770.50 |
| 25 | $166.37040 | $4,159.26 |
| 100 | $163.02250 | $16,302.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $144.82045 | $289,640.90 |
















