

LTC6752IUD-3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6752IUD-3#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6752IUD-3#TRPBFCT-ND - Cut Tape (CT) 505-LTC6752IUD-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6752IUD-3#TRPBF |
Description | IC COMPARATOR 1 GEN PUR 12QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752IUD-3#TRPBF Models |
Category | Current - Input Bias (Max) 1.6µA @ 5V |
Manufacturer Analog Devices Inc. | Current - Output (Typ) 19mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.65mA |
Part Status Active | Propagation Delay (Max) 5.3ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 12-WFQFN Exposed Pad |
Output Type CMOS | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.45V ~ 5.25V | Supplier Device Package 12-QFN (3x3) |
Voltage - Input Offset (Max) 5.5mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.84000 | $48.84 |
| 10 | $37.40800 | $374.08 |
| 25 | $34.54680 | $863.67 |
| 100 | $31.39960 | $3,139.96 |
| 250 | $30.18936 | $7,547.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $27.46658 | $68,666.45 |











