

LTC6752HS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6752HS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6752HS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6752HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6752HS5#TRMPBF |
Description | IC COMPARATOR 1 GEN PUR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752HS5#TRMPBF Models |
Category | Current - Output (Typ) 70mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 5.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 73dB PSRR |
Part Status Active | Propagation Delay (Max) 5ns |
Type Standard (General Purpose) | Hysteresis 4.7mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply, Single/Dual (±) 2.45V ~ 3.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5.5mV @ 3.3V | Supplier Device Package TSOT-23-5 |
Current - Input Bias (Max) 1.5µA @ 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.22000 | $51.22 |
| 10 | $39.29100 | $392.91 |
| 25 | $36.30960 | $907.74 |
| 100 | $33.02740 | $3,302.74 |
| 250 | $31.82444 | $7,956.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $30.51986 | $15,259.93 |
| 1,000 | $29.74374 | $29,743.74 |
| 1,500 | $29.35519 | $44,032.79 |
| 2,500 | $28.92462 | $72,311.55 |




