


LTC6652BHMS8-3#PBF | |
|---|---|
DigiKey Part Number | LTC6652BHMS8-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6652BHMS8-3#PBF |
Description | IC VREF SERIES 0.1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6652BHMS8-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.1ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.3V ~ 13.2V | |
Current - Supply | 560µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.19000 | $47.19 |
| 10 | $36.10100 | $361.01 |
| 50 | $31.64940 | $1,582.47 |
| 100 | $30.27160 | $3,027.16 |
| 250 | $28.81668 | $7,204.17 |
| 500 | $27.94012 | $13,970.06 |
| 1,000 | $27.21851 | $27,218.51 |
| 2,500 | $26.45652 | $66,141.30 |

