8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOP
Introducing Power by Linear

LTC6652BHMS8-2.048#PBF

DigiKey Part Number
LTC6652BHMS8-2.048#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6652BHMS8-2.048#PBF
Description
IC VREF SERIES 0.1% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.1% 5 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6652BHMS8-2.048#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
5 mA
Tolerance
±0.1%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
2.1ppmp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.7V ~ 13.2V
Current - Supply
560µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$52.93000$52.93
10$34.96100$349.61
50$27.40440$1,370.22
100$24.99400$2,499.40
250$22.39796$5,599.49
500$20.80078$10,400.39
1,000$20.68290$20,682.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.