
LTC6563HUDDM#PBF-ES | |
---|---|
DigiKey Part Number | 505-LTC6563HUDDM#PBF-ES-ND |
Manufacturer | |
Manufacturer Product Number | LTC6563HUDDM#PBF-ES |
Description | 4CH TRANSIMPEDANCE AMP TIA |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC Receiver 24-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Transimpedance Amplifier | |
Applications | Receiver | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x5) |