
LTC6430BIUF-20#TRPBF | |
|---|---|
DigiKey Part Number | LTC6430BIUF-20#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6430BIUF-20#TRPBF |
Description | IC AMPLIFIER 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Driver 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6430BIUF-20#TRPBF Models |
Category | Applications Driver |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Type Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $57.34322 | $143,358.05 |





