Amplifier IC Driver 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6430AIUF-15#TRPBF

DigiKey Part Number
LTC6430AIUF-15#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6430AIUF-15#TRPBF
Description
IC AMPLIFIER 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC Driver 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC6430AIUF-15#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Amplifier
Applications
Driver
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$95.58270$238,956.75
Manufacturers Standard Package