

LTC6409HUDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6409HUDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6409HUDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6409HUDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6409HUDB#TRMPBF |
Description | IC ADC DRIVER 10QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 10-QFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6409HUDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.31000 | $136.31 |
| 10 | $108.15400 | $1,081.54 |
| 25 | $101.11440 | $2,527.86 |
| 100 | $96.73170 | $9,673.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $87.46378 | $43,731.89 |












