


LTC6409HUDB#PBF | |
---|---|
DigiKey Part Number | LTC6409HUDB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6409HUDB#PBF |
Description | IC AMP/DRIVER DIFF GBW |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 10-QFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6409HUDB#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x2) | |
Base Product Number |