


LTC6268IS6-10#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC6268IS6-10#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6268IS6-10#TRPBFCT-ND - Cut Tape (CT) 505-LTC6268IS6-10#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6268IS6-10#TRPBF |
Description | IC OPAMP JFET 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6268IS6-10#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1500V/µs | |
Gain Bandwidth Product | 4 GHz | |
Current - Input Bias | 0.003 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 16.5mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 3.1 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.81000 | $89.81 |
10 | $61.32800 | $613.28 |
25 | $53.89320 | $1,347.33 |
100 | $45.49500 | $4,549.50 |
250 | $42.39480 | $10,598.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $42.39480 | $105,987.00 |