TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LTC6268HS6-10#TRMPBF

DigiKey Part Number
505-LTC6268HS6-10#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6268HS6-10#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6268HS6-10#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6268HS6-10#TRMPBF
Description
IC OPAMP JFET 1 CIRCUIT TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6268HS6-10#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1500V/µs
Gain Bandwidth Product
4 GHz
Current - Input Bias
0.003 pA
Voltage - Input Offset
200 µV
Current - Supply
16.5mA
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
3.1 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$99.61000$99.61
10$68.44900$684.49
25$60.32720$1,508.18
100$51.14540$5,114.54
250$48.67152$12,167.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$48.67170$24,335.85
Manufacturers Standard Package