TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6256HTS8#PBF

DigiKey Part Number
LTC6256HTS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6256HTS8#PBF
Description
IC OPAMP DUAL 6.5MHZ
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC6256HTS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.8V/µs
Gain Bandwidth Product
6.5 MHz
-3db Bandwidth
4.5 MHz
Current - Input Bias
5 nA
Voltage - Input Offset
100 µV
Current - Supply
65µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types