
LTC6241HVIDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC6241HVIDD#TRPBFTR-ND - Tape & Reel (TR) LTC6241HVIDD#TRPBFCT-ND - Cut Tape (CT) LTC6241HVIDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6241HVIDD#TRPBF |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6241HVIDD#TRPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-DFN (3x3) |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4896-2ACPZ-R2 | Analog Devices Inc. | 1,396 | ADA4896-2ACPZ-R2CT-ND | $117.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.92000 | $66.92 |
| 10 | $51.77900 | $517.79 |
| 25 | $48.00360 | $1,200.09 |
| 100 | $43.84770 | $4,384.77 |
| 250 | $42.76824 | $10,692.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $38.65410 | $96,635.25 |


