LTC6228HDC#TRMPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 3,062
Unit Price: $401.63000
Datasheet
6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6228HDC#TRMPBF

DigiKey Part Number
505-LTC6228HDC#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6228HDC#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6228HDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6228HDC#TRMPBF
Description
IC OPAMP GP 1 CIRCUIT 6DFN
Customer Reference
Detailed Description
Standard Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC6228HDC#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
500V/µs
Gain Bandwidth Product
890 MHz
-3db Bandwidth
730 MHz
Current - Input Bias
16 µA
Voltage - Input Offset
20 µV
Current - Supply
16mA
Current - Output / Channel
140 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
11.75 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types