
LTC6081IMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6081IMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6081IMS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC6081IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6081IMS8#TRPBF |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6081IMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 90 µV | |
Current - Supply | 330µA (x2 Channels) | |
Current - Output / Channel | 24 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.41000 | $62.41 |
| 10 | $41.67400 | $416.74 |
| 25 | $36.26960 | $906.74 |
| 100 | $30.15870 | $3,015.87 |
| 250 | $27.15868 | $6,789.67 |
| 500 | $26.00522 | $13,002.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $26.00522 | $65,013.05 |



