10-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-WDFN
Electrochemical Gas Sensing Platform

LTC6078CDD#TRPBF

DigiKey Part Number
LTC6078CDD#TRPBFTR-ND - Tape & Reel (TR)
LTC6078CDD#TRPBFCT-ND - Cut Tape (CT)
LTC6078CDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6078CDD#TRPBF
Description
IC CMOS 2 CIRCUIT 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6078CDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.05V/µs
Gain Bandwidth Product
750 kHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
10 µV
Current - Supply
55µA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,996
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$49.27000$49.27
10$32.43300$324.33
25$28.04560$701.14
100$23.08110$2,308.11
250$20.64280$5,160.70
500$19.14312$9,571.56
1,000$18.78266$18,782.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$18.78266$46,956.65
Manufacturers Standard Package