RF Detector IC Cellular, WLAN 100MHz ~ 40GHz -40.8dBm ~ 6.3dBm ±1dB 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Detector IC Cellular, WLAN 100MHz ~ 40GHz -40.8dBm ~ 6.3dBm ±1dB 8-WFDFN Exposed Pad
LTC5596 35GHz RMS Detector Breaks Through Dynamic Range Barrier
35GHz RMS Detector Breaks Through Dynamic Range Barrier

LTC5596IDC#TRMPBF

DigiKey Part Number
505-LTC5596IDC#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC5596IDC#TRMPBFCT-ND - Cut Tape (CT)
505-LTC5596IDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC5596IDC#TRMPBF
Description
IC RF DETECT 100MHZ-40GHZ 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC Cellular, WLAN 100MHz ~ 40GHz -40.8dBm ~ 6.3dBm ±1dB 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC5596IDC#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
100MHz ~ 40GHz
RF Type
Cellular, WLAN
Input Range
-40.8dBm ~ 6.3dBm
Accuracy
±1dB
Voltage - Supply
3.3V
Current - Supply
30 mA
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2) Flip Chip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$773.97000$773.97
10$646.71100$6,467.11
25$623.03200$15,575.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$553.32636$276,663.18
Manufacturers Standard Package