
LTC5551IUF#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC5551IUF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5551IUF#TRPBFCT-ND - Cut Tape (CT) 505-LTC5551IUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5551IUF#TRPBF |
Description | IC MIXR .3-3.5GHZ DWNCONV 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, GSM Down Converter 300MHz ~ 3.5GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5551IUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, GSM | |
Frequency | 300MHz ~ 3.5GHz | |
Number of Mixers | 1 | |
Gain | 3.2dB | |
Noise Figure | 10.9dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 204mA | |
Voltage - Supply | 2.5V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $155.26000 | $155.26 |
10 | $135.22700 | $1,352.27 |
25 | $128.29080 | $3,207.27 |
100 | $118.77460 | $11,877.46 |
250 | $113.08068 | $28,270.17 |
500 | $109.06412 | $54,532.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $100.62560 | $251,564.00 |