


LTC5531ES6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC5531ES6#TRMPBFTR-ND - Tape & Reel (TR) LTC5531ES6#TRMPBFCT-ND - Cut Tape (CT) LTC5531ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5531ES6#TRMPBF |
Description | IC RF DETECT 300MHZ-7GHZ TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 802.11a/b/g/WiFi, 802.16/WiMax, WLAN 300MHz ~ 7GHz -32dBm ~ 10dBm SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5531ES6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 7GHz | |
RF Type | 802.11a/b/g/WiFi, 802.16/WiMax, WLAN | |
Input Range | -32dBm ~ 10dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.34000 | $42.34 |
| 10 | $32.27800 | $322.78 |
| 25 | $29.75840 | $743.96 |
| 100 | $26.99040 | $2,699.04 |
| 250 | $26.03848 | $6,509.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.87514 | $12,437.57 |
| 1,000 | $24.22037 | $24,220.37 |
| 1,500 | $23.89245 | $35,838.68 |
| 2,500 | $23.52928 | $58,823.20 |
| 3,500 | $23.31688 | $81,609.08 |

