TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LTC5530ES6#TRMPBF

DigiKey Part Number
LTC5530ES6#TRMPBFTR-ND - Tape & Reel (TR)
LTC5530ES6#TRMPBFCT-ND - Cut Tape (CT)
LTC5530ES6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC5530ES6#TRMPBF
Description
IC RF DETECT 300MHZ-7GHZ TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC 802.11a/b/g/WiFi, 802.16/WiMax, WLAN 300MHz ~ 7GHz -32dBm ~ 10dBm SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC5530ES6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
300MHz ~ 7GHz
RF Type
802.11a/b/g/WiFi, 802.16/WiMax, WLAN
Input Range
-32dBm ~ 10dBm
Accuracy
-
Voltage - Supply
2.7V ~ 6V
Current - Supply
500 µA
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.44000$37.44
10$32.36000$323.60
25$30.60080$765.02
100$28.18260$2,818.26
250$26.73272$6,683.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$25.70914$12,854.57
1,000$24.74451$24,744.51
1,500$24.20630$36,309.45
2,500$23.55466$58,886.65
3,500$23.14087$80,993.04
Manufacturers Standard Package